D2SW-01L2HS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2SW-01L2HS
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.59 N
Termination Style:
Solder
Dimension:
22.05 x 6.4 x 26.6 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS D2SW-01L2HS is a versatile and reliable snap action switch with a SPDT configuration, capable of functioning as both normally open (N.O.) and normally closed (N.C.) contacts. Featuring a hinge roller lever design and a rating of 0.1A at 125VAC and 30VDC, this switch is ideal for a wide range of applications. With a switch force of 0.59N and designed for screw mounting or soldering, the D2SW-01L2HS provides precise and dependable operation for your electronic projects.
Search Keywords:
D2SW01L2HS
IN STOCK:
889
Can Ship immediately
Manufacturer Stock:
1,500
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$5.22
$26.100
50
$3.80
$190.000
100
$3.68
$368.000
250
$3.59
$897.500
500
$3.49
$1,745.000
1,000
$3.44
$3,440.000
2,500
$3.39
$8,475.000
5,000
+
$3.34
$16,700.000
Product Guides