D2SW-3DS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Thru-Hole PC Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2SW-3DS
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.77 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 12.3 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS D2SW-3DS is a compact and reliable snap-action switch. It features a single pole double throw (SPDT) configuration with pins for easy installation onto a printed circuit board. The switch is capable of handling a maximum current of 3A at 250VAC or 30VDC. Its pin plunger design allows for versatile actuation options, while its 1.77N operating force ensures efficient and responsive switching. With its through-hole PC pins, the D2SW-3DS offers a secure and stable connection for various electronic applications.
Search Keywords:
D2SW3DS
IN STOCK:
1,709
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.683
$36.830
50
$2.820
$141.000
250
$2.742
$685.500
500
$2.673
$1,336.500
1,000
$2.647
$2,647.000
2,500
$2.620
$6,550.000
5,000
$2.594
$12,970.000
7,500
+
$2.568
$19,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
207241-1
Circular Connector Clamp - Flexible - 17 - 6.35 mm - Thermoplastic - CPC Series.
66105-3
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 15.0µin (0.38µm) Gol...
SS494B
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-e...
CF16NR-BK
Black Nylon Flex Reduced Strain Relief Fitting 1/2" NPT