D2SW-3HS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2SW-3HS
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.77 N
Termination Style:
Solder
Dimension:
19.8 x 6.4 x 16.3 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2SW-3HS is a high-quality snap action switch designed for versatile industrial and commercial applications. With its N.O./N.C. configuration and SPDT circuit, this switch offers flexible operation options to suit different control needs.Featuring a reliable pin plunger design, the D2SW-3HS can provide precise actuation and dependable performance. It has a rated current of 3A and a voltage rating of 250VAC and 30VDC, making it suitable for various electrical systems.The switch is equipped with a screw mount and solder terminals for easy installation and secure connection. Its compact size and ergonomic design make it ideal for space-constrained environments without compromising on functionality.With its durable construction and a robust actuation force of 1.77N, the D2SW-3HS ensures long-lasting reliability and precise switching action. It is a dependable choice for applications such as automotive controls, home appliances, industrial machinery, and more.In summary, the OMRON ELECTRONICS part D2SW-3HS is a versatile and reliable snap-action switch that combines efficient performance, easy installation, and compact design. It is an excellent choice for a wide range of electrical control applications.
Search Keywords:
D2SW3HS
IN STOCK:
7,132
Ships today, if you order in
Manufacturer Stock:
12,000
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$3.12
$31.200
50
$2.63
$131.500
250
$2.54
$635.000
500
$2.44
$1,220.000
1,000
$2.40
$2,400.000
2,500
$2.37
$5,925.000
5,000
$2.33
$11,650.000
7,500
+
$2.30
$17,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10ESK1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
4SH4221
Fuji "Orange Line" Industrial Relay
BZ-2RDS5551-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BE-2RQ1-A4
MICRO SWITCH™ Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A at 250 Vac,...
AH165-TLW11E
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Quick Connect/Solde...