D2SW-3L2HS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 250VAC 30VDC 0.59N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2SW-3L2HS
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
3@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.59 N
Termination Style:
Solder
Dimension:
22.05 x 6.4 x 26.6 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON Electronics D2SW-3L2HS is a compact and versatile switch that is designed with high performance in mind. It features a snap action mechanism, making it highly responsive and reliable. This switch has a single-pole double-throw (SPDT) configuration, allowing it to have both normally open (N.O.) and normally closed (N.C.) contact positions. The hinge roller lever design ensures smooth and precise actuation, making it suitable for various applications. With a maximum current rating of 3A and a voltage rating of 250VAC or 30VDC, this switch is capable of handling a wide range of electrical loads. Installation is made easy with the screw mount or solder options, allowing for convenient integration into your circuit board or equipment. Additionally, the D2SW-3L2HS switch is lightweight and compact, making it ideal for space-constrained applications. Overall, the OMRON Electronics D2SW-3L2HS switch provides reliable performance, flexibility, and easy installation, making it a great choice for your electrical switching needs.
Search Keywords:
D2SW3L2HS
IN STOCK:
3,056
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.42
$22.100
50
$3.49
$174.500
100
$3.28
$328.000
250
$3.10
$775.000
500
$2.95
$1,475.000
1,000
$2.90
$2,900.000
2,500
$2.86
$7,150.000
5,000
+
$2.82
$14,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0735/S
Conn Circular SKT 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer®
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
2-520182-2
Quick Disconnect - Receptacle - Ultra-Fast 187 - 22 to 18 AWG (.32 to .82 mm²) Wire Size -...
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
350547-1
UMNL PIN 20-14 PTPBR L/P