D2SW-3L3TS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Quick Connect .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2SW-3L3TS
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
3@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
22.35 x 6.4 x 25.6 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2SW-3L3TS is a reliable and versatile switch that combines the advantages of Simulated Roller Hinge Lever with Snap Action technology. Designed for quick and easy installation, this switch has a Screw Mount and Quick Connect feature. It offers a compact and sturdy design that ensures long-lasting performance.This switch features a Single Pole Double Throw (SPDT) configuration, providing both Normally Open (N.O.) and Normally Closed (N.C.) contacts. It has a current rating of 3A at 250VAC and 30VDC, making it ideal for various applications.Equipped with a simulated roller hinge lever, this switch ensures smooth and precise actuation, minimizing the risk of accidental triggering. With a force requirement of 0.59N, it offers a balanced feel for effortless operation.The OMRON ELECTRONICS part D2SW-3L3TS is a reliable and versatile solution for various industrial and commercial applications. Its robust construction, high electrical ratings, and convenient installation make it an excellent choice for any project requiring a snap action switch.
Search Keywords:
D2SW3L3TS
IN STOCK:
267
Ships today, if you order in
On Order:
500
can ship 1/6/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$3.88
$19.400
50
$2.64
$132.000
100
$2.60
$260.000
250
$2.56
$640.000
500
$2.52
$1,260.000
1,000
$2.48
$2,480.000
2,500
$2.44
$6,100.000
5,000
+
$2.41
$12,050.000
Product Guides