D2SW-P01L1B
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.6N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2SW-P01L1B
Alias/AKA:
D2SWP01L1BBYOMZ
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.6 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 16.9 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 30VDC 0.6N Thru-Hole
Search Keywords:
D2SWP01L1B
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
125
$2.08
$260.000
250
$1.56
$390.000
375
$1.46
$547.500
500
+
$1.43
$715.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides