D2VW-01-1HS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.96N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2VW-01-1HS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Solder
Dimension:
41.4 x 10.3 x 18.7 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2VW-01-1HS is a reliable and versatile snap action switch designed for various applications. This switch features a SPDT (Single Pole, Double Throw) configuration with both normally open and normally closed contacts, providing flexibility in circuit design.With a rated current of 0.1A at 125VAC and 30VDC, this switch is capable of handling low to moderate power loads. The pin plunger design ensures precise actuation and reliable operation, making it suitable for applications where accuracy and consistency are crucial.The D2VW-01-1HS comes with a robust screw mount and solder terminals, ensuring secure and reliable connections. This makes installation straightforward and convenient for a wide range of applications.Overall, the OMRON ELECTRONICS part D2VW-01-1HS is a high-quality snap action switch that offers reliability, versatility, and easy installation. Its combination of N.O./N.C. contacts, SPDT configuration, and precise actuation make it an excellent choice for a variety of electronic and industrial applications.
Search Keywords:
D2VW011HS
IN STOCK:
462
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$5.50
$27.500
25
$3.57
$89.250
100
$3.48
$348.000
300
$3.43
$1,029.000
500
$3.38
$1,690.000
1,000
$3.33
$3,330.000
2,500
$3.28
$8,200.000
5,000
+
$3.23
$16,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HSTT25-C
Thin wall heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin, 100 ft. (30.5...
1300280129
4750-3
3/16 Hex X 5/16 Tl X 4-40 Thd Rohs Compliant: Yes |Raf Electronic Hardware 4750-3
D2HW-C241HSBYOMR
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 125VAC 0.65N
VAL12
Switch Access Snap Action Switch Simulated Roller Leaf Spring