D2VW-01L1-1HS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Omron Electronics
Nº de pieza:
D2VW-01L1-1HS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.18 N
Termination Style:
Solder
Dimension:
52 x 10.3 x 22 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2VW-01L1-1HS is a compact and versatile snap-action switch. It features a single-pole double-throw (SPDT) configuration, allowing it to function as both normally open (N.O.) and normally closed (N.C.) switch. The switch is designed with a hinge lever for easy actuation and provides a contact rating of 0.1A at 125VAC and 30VDC. It offers a reliable and high-quality performance with a minimum operating force of 1.18N. The switch can be conveniently mounted using screws and is suitable for soldering applications.
Palabras clave de búsqueda:
D2VW01L11HS
EN STOCK:
789
Puede enviar inmediatamente
Pedido Mínimo:
5
Plazo de entrega de fábrica
4 Semanas
Cantidad
Precio por unidad
Precio Ext.
5
$6.03
$30.150
25
$4.44
$111.000
100
$4.35
$435.000
300
$4.26
$1,278.000
500
$4.19
$2,095.000
1.000
$4.13
$4,130.000
2.500
$4.07
$10,175.000
5.000
+
$4.01
$20,050.000
Please Note:
El artículo puede estar sujeto a una tarifa arancelaria si se envía dentro de los Estados Unidos
Descargas
CLIENTELA
TAMBIÉN COMPRADO
CX-493-P
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 5m
36150
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.65 mm² - PIDG Series - Red.
66601-9
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin ...
3NC1Q0E22/SE
Contactor 24VAC 3PST-NO/DPST-NO/DPST-NC DIN Rail
782XDXH21-120A
Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay