D2VW-01L2-1MS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Wire Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2VW-01L2-1MS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.18 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2VW-01L2-1MS is a high-quality snap action switch designed for various industrial applications. It features a versatile SPDT (Single Pole Double Throw) configuration with both Normally Open (N.O.) and Normally Closed (N.C.) contacts for added versatility.Equipped with a reliable hinge roller lever, this switch provides precise and reliable actuation. It has a rating of 0.1A at 125VAC and 30VDC, making it suitable for low-power control circuits in a wide range of electrical equipment.The switch is designed for easy installation with screw mounts, ensuring a secure and stable connection. It also comes with wire leads, allowing for convenient wiring and connection. With a compact design and a force of 1.18N, this switch can easily fit into tight spaces and deliver efficient performance.Overall, the OMRON ELECTRONICS D2VW-01L2-1MS is a dependable snap action switch that offers reliable operation, versatility, and ease of installation, making it an ideal choice for various industrial applications.
Search Keywords:
D2VW01L21MS
IN STOCK:
1,021
Can Ship immediately
Manufacturer Stock:
110
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
10
$8.70
$87.000
30
$8.57
$257.100
50
$8.48
$424.000
100
$8.40
$840.000
250
+
$8.23
$2,057.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1399G2-BK
Connector Accessories Spacer Straight
1399G6-BK
PP10/45 SHT.SPAC.W/O HOLE RED
115G1-BK
PP PAK-2-4P HDW.PAK-CABLE
1327G16FP-BK
Power Housing Connector - 1 Position - 55A 600V - Blade Type - Non-Gendered - Spring Reten...