D2VW-5-1HS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2VW-5-1HS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Solder
Dimension:
41.4 x 10.3 x 18.7 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2VW-5-1HS is a versatile and compact switch that is designed for various applications. It features a snap action mechanism, making it highly responsive and reliable in terms of switching operations. With a single-pole double-throw (SPDT) configuration, it provides both normally open (N.O.) and normally closed (N.C.) contacts, offering flexibility in circuit designs.This switch is capable of handling up to 5A of current at 250VAC or 30VDC, making it suitable for a wide range of electrical systems. The pin plunger design allows for precise and accurate actuation, while the 1.96N operating force ensures a secure and tactile feel.The D2VW-5-1HS is easy to install with screw mounts, providing a stable and secure connection. It also features solder terminals, enabling efficient and reliable electrical connections. This switch is a perfect choice for applications that require a durable, compact, and high-performing snap action switch.
Search Keywords:
D2VW51HS
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
On Order:
3,437
can ship 3/12/25
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$4.169
$4.169
5
$3.790
$18.950
50
$3.460
$173.000
100
$3.410
$341.000
300
$3.210
$963.000
500
$3.030
$1,515.000
1,000
$2.990
$2,990.000
2,500
$2.880
$7,200.000
5,000
+
$2.830
$14,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides