D2VW-5-1MS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2VW-5-1MS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2VW-5-1MS is a high-quality switch perfect for various applications. This switch features a snap action mechanism with a pin plunger, providing both normally open and normally closed contacts for added versatility. With a rating of 5A 250VAC and 30VDC, it can handle a wide range of electrical loads. The switch is screw mounted, ensuring secure installation, and it comes with wire leads for easy connections. Its compact design and 1.96N actuating force make it suitable for use in tight spaces. Trust OMRON ELECTRONICS for reliable, durable, and efficient automation solutions.
Search Keywords:
D2VW51MS
IN STOCK:
1,420
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$9.92
$99.200
30
$9.52
$285.600
50
$9.42
$471.000
100
$9.23
$923.000
250
+
$8.74
$2,185.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
380193
Passive Component LCR Meter
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
D101-7X
Electromechanical Relay 480VAC 5A SPST-NO Flange Protective Relay
914CE20-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Coil Wob...
CNM5
Time Delay Relay 120VAC 10A DPDT(47.8x47.8x71.9)mm Socket