D2VW-5L2-1HS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2VW-5L2-1HS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
3@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.18 N
Termination Style:
Solder
Dimension:
52.8 x 10.3 x 27.5 mm
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2VW-5L2-1HS is a high-quality, reliable switch that is perfect for a variety of applications. With its snap action design, it provides both normally open and normally closed functionality, making it incredibly versatile.This switch features a single-pole double-throw (SPDT) configuration, allowing it to be used in a wide range of circuits. Its hinge roller lever ensures smooth and precise operation, providing accurate and consistent switching.With a rating of 5A at 250VAC and 30VDC, this switch can handle moderate electrical loads with ease. Its solder screw mount design ensures secure and sturdy installation, guaranteeing long-lasting performance.Whether you need a switch for industrial machinery, HVAC systems, or various electronic devices, the OMRON ELECTRONICS part D2VW-5L2-1HS is a reliable choice that you can trust.
Search Keywords:
D2VW5L21HS
IN STOCK:
950
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.31
$26.550
25
$3.47
$86.750
100
$3.25
$325.000
300
$3.18
$954.000
500
$3.11
$1,555.000
1,000
$3.07
$3,070.000
2,500
$3.02
$7,550.000
5,000
+
$2.97
$14,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides