D2VW-5L3-1MS
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Wire Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2VW-5L3-1MS
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
3@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.18 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
The OMRON ELECTRONICS part D2VW-5L3-1MS is a reliable and versatile snap action switch that is suitable for a wide range of applications. This switch features a simulated roller hinge lever that offers smooth and consistent operation. It has a SPDT (Single Pole Double Throw) configuration, allowing it to act as a normally open (N.O.) or normally closed (N.C.) switch. With an impressive rating of 5A at 250VAC and 30VDC, this switch is capable of handling high-power loads. The switch is conveniently designed for easy installation, thanks to its screw mount feature. Additionally, it comes with wire leads to streamline the wiring process. The D2VW-5L3-1MS switch has a compact size, measuring only 1.18N, making it ideal for space-restricted applications.
Search Keywords:
D2VW5L31MS
IN STOCK:
980
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$16.00
$160.000
30
$15.25
$457.500
50
$14.34
$717.000
100
$13.49
$1,349.000
250
$12.51
$3,127.500
500
$11.82
$5,910.000
1,000
+
$11.65
$11,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
142-0701-551
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole F Gold
3051-VI005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool
RW1S0BAR010F
Res Wirewound 0.01 Ohm 1% 1W Molded J-Lead SMD
0443164151
Snap On Free Hanging Ferrite Core - 250Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.142" ...
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V