D2X-C
Omron ElectronicsSwitch Detector N.C. SPST Lever Crimp Connector 0.1A 30VDC Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2X-C
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
6.34 mm
Operating Force:
0.49 N
Maximum Current Rating:
0.1@30VDC A
Mounting:
Panel Mount
Terminal Type:
Crimp Connector
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 70 °C
Body Orientation:
Right Angle
The OMRON ELECTRONICS part D2X-C is a reliable switch detector designed to provide high-quality performance for various applications. It features a normally closed (N.C.) single-pole, single-throw (SPST) lever crimp connector, allowing for easy installation and a secure connection. With a rating of 0.1A and 30VDC, this switch detector ensures efficient operation while maintaining a safe voltage level. The panel mount design ensures convenient integration into your existing system or equipment. Trust the OMRON ELECTRONICS part D2X-C for dependable and accurate switch detection in your projects or industrial applications.
Search Keywords:
D2XC
IN STOCK:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.72
$27.200
50
$2.55
$127.500
100
$2.02
$202.000
250
$1.88
$470.000
500
$1.67
$835.000
750
$1.64
$1,230.000
1,000
+
$1.54
$1,540.000
Product Guides