D3C-1210
Omron ElectronicsSwitch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3C-1210
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
N/A
Operating Force:
1.27 N
Maximum Current Rating:
0.1@30VDC A
Mounting:
Through Hole
Terminal Type:
PC Pins
Electrical Life:
50000 Cycles
Operating Temperature:
-20 to 80 °C
Body Orientation:
Straight
The OMRON ELECTRONICS part D3C-1210 is a versatile switch detector perfect for various applications. It features a single-pole double-throw (SPDT) lever with PC pins for easy instalment on a circuit board. This switch detector operates on a current rating of 0.1A and a voltage rating of 30VDC, making it suitable for low voltage applications. The thru-hole design ensures secure connection and stability. With its normally open (N.O.) and normally closed (N.C.) configuration, this switch detector offers flexibility in circuit design. Choose the OMRON D3C-1210 for reliable and efficient switch detection in your electronic projects.
Search Keywords:
D3C1210
IN STOCK:
3,576
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.072
$26.800
250
$0.827
$206.750
500
$0.815
$407.500
2,000
$0.802
$1,604.000
4,000
$0.790
$3,160.000
6,000
$0.778
$4,668.000
8,000
$0.767
$6,136.000
10,000
+
$0.755
$7,550.000
Product Guides