D3D-111
Omron ElectronicsSnap Action Switch - SPDT - On-Mom - 1A, 125VAC - White Overtravel Plunger Actuator - IP00 - Connector Termination - Panel Mount, Snap-In. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3D-111
RoHS:
Yes
HTS:
8536509020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Miniature Door
Actuator Style:
Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
1@125VAC A
Terminal Type:
Connector
Operating Temperature:
-30 to 60 °C
IP Rating:
IP00
Dimension:
36.4 x 15 x 30.75 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The D3D-111 from Omron Electronics is panel mount; snap-in single pole double throw (SPDT) snap action switch with On-Mom switch function and connector termination. This switch has white overtravel plunger actuator and IP00 ingress protection. The D3D-111 has 1A current rating and 125VAC voltage rating. Operating temperature range is from -30°C to 60°C.
Search Keywords:
D3D111
IN STOCK:
785
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$1.54
$154.000
300
$1.51
$453.000
500
$1.36
$680.000
1,000
$1.34
$1,340.000
2,500
$1.21
$3,025.000
5,000
$1.19
$5,950.000
7,500
$1.17
$8,775.000
10,000
+
$1.16
$11,600.000
Product Guides