help desk software
DATA SHEET

D3D-113

Omron Electronics

Switch Safety Interlock N.O./N.C. SPDT Plunger 1A 250VAC 2N Connector 300000Cycles Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3D-113
RoHS:
Yes
HTS:
8536509020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Miniature Door
Actuator Style:
Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
1@125VAC A
Terminal Type:
Connector
Operating Temperature:
-30 to 60 °C
IP Rating:
IP00
Dimension:
36.4 x 15 x 30.75 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The OMRON ELECTRONICS part D3D-113 is a reliable safety interlock switch designed for industrial applications. This switch features a single-pole, double-throw (SPDT) configuration with both normally open (N.O.) and normally closed (N.C.) contacts, providing versatile functionality. The plunger actuator ensures smooth and precise operation, while the 1A 250VAC rating makes it suitable for a variety of electrical systems. The switch is equipped with a 2N connector for easy installation, and its durable design is rated for 300,000 cycles, ensuring long-lasting performance. Panel mounting options make it easy to integrate this safety interlock switch into your existing equipment. Trust the OMRON ELECTRONICS D3D-113 for reliable safety and performance in your industrial applications.
Search Keywords:
D3D113
IN STOCK: 0
On Order:
400   can ship 1/29/25 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.14
$214.000
300
$2.03
$609.000
500
$1.64
$820.000
1,000
$1.59
$1,590.000
2,500
$1.54
$3,850.000
5,000
$1.52
$7,600.000
7,500
$1.50
$11,250.000
10,000 +
$1.47
$14,700.000
Tools/3D Models
Product Guides