D3D-121
Omron ElectronicsSwitch Safety Interlock N.C. SPST Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3D-121
RoHS:
Yes
HTS:
8536509020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Miniature Door
Actuator Style:
Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
1@125VAC A
Terminal Type:
Connector
Operating Temperature:
-30 to 60 °C
IP Rating:
IP00
Dimension:
36.4 x 15 x 30.75 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. SPST Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
Search Keywords:
D3D121
IN STOCK:
1,200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$1.557
$155.700
300
$1.517
$455.100
500
$1.412
$706.000
1,000
$1.395
$1,395.000
2,500
$1.381
$3,452.500
5,000
$1.366
$6,830.000
7,500
$1.346
$10,095.000
10,000
+
$1.333
$13,330.000
Product Guides