D3D-133
Omron ElectronicsSwitch Safety Interlock N.O. SPST Plunger 1A 250VAC 2N Connector 300000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3D-133
RoHS:
Yes
HTS:
8536509020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Miniature Door
Actuator Style:
Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
1@125VAC A
Terminal Type:
Connector
Operating Temperature:
-30 to 60 °C
IP Rating:
IP00
Dimension:
36.4 x 15 x 30.75 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
The OMRON D3D-133 is a reliable and high-quality safety interlock switch designed to ensure the safety of equipment and machinery. This switch features a normally open (N.O.) single-pole, single-throw (SPST) configuration with a plunger actuator. It is capable of handling a maximum current of 1A and a maximum voltage of 250VAC.With its durable design and construction, the D3D-133 provides reliable performance even in demanding environments. It is equipped with a 2N connector, allowing for easy and secure connection. This switch is specifically designed for panel mounting, making it convenient to install on various surfaces.The OMRON D3D-133 safety interlock switch has a lifespan of up to 300,000 cycles, ensuring long-lasting functionality. It is ideal for applications requiring a dependable and efficient safety mechanism, such as industrial machinery, automation systems, and equipment with critical safety requirements. Trust in OMRON's renowned quality and performance with the D3D-133 safety interlock switch.
Search Keywords:
D3D133
IN STOCK:
420
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.418
$241.800
300
$2.149
$644.700
500
$1.840
$920.000
1,000
$1.740
$1,740.000
2,500
$1.677
$4,192.500
5,000
$1.660
$8,300.000
7,500
$1.644
$12,330.000
10,000
+
$1.627
$16,270.000
Product Guides
Product Changes