help desk software
DATA SHEET

D3D-213

Omron Electronics

Switch Safety Interlock N.O./N.C. SPDT Lever 1A 250VAC 2N Connector 300000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3D-213
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Miniature Door
Actuator Style:
Lever
Pole Throw Configuration:
SPDT
Maximum Current Rating:
1@125VAC A
Terminal Type:
Connector
Operating Temperature:
-30 to 60 °C
IP Rating:
IP00
Dimension:
36.4 x 15 x 30.7 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. SPDT Lever 1A 250VAC 2N Connector 300000Cycles Panel Mount
Search Keywords:
D3D213
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.95
$195.000
300
$1.86
$558.000
500
$1.81
$905.000
1,000
$1.71
$1,710.000
2,500
$1.39
$3,475.000
5,000
$1.36
$6,800.000
7,500
$1.34
$10,050.000
10,000 +
$1.32
$13,200.000
Tools/3D Models
Product Guides