help desk software
DATA SHEET

D3DC-2

Omron Electronics

Switch Safety Interlock N.C. SPST Plunger 0.1A 30VDC 1N Quick Connect 100000Cycles Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3DC-2
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Miniature Door
Actuator Style:
Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
0.1@30VDC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
IP00
Dimension:
26.3 x 1.1 x 21.6 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. SPST Plunger 0.1A 30VDC 1N Quick Connect 100000Cycles Panel Mount
Search Keywords:
D3DC2
IN STOCK: 600
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.25
$32.500
200
$2.45
$490.000
400
$2.30
$920.000
600
$2.21
$1,326.000
1,000
$2.07
$2,070.000
2,600
$2.04
$5,304.000
5,000
$1.93
$9,650.000
7,600 +
$1.90
$14,440.000
Tools/3D Models
Product Guides