D3DC-3
Omron ElectronicsSwitch Safety Interlock N.O. SPST Plunger 0.1A 30VDC 1N Quick Connect 100000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3DC-3
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Miniature Door
Actuator Style:
Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
0.1@30VDC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
IP00
Dimension:
26.3 x 1.1 x 21.6 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Safety Interlock N.O. SPST Plunger 0.1A 30VDC 1N Quick Connect 100000Cycles Panel Mount
Search Keywords:
D3DC3
This product is not in stock and cannot be back-ordered
Product Guides