D3DC-3N
Omron ElectronicsSwitch Safety Interlock N.O. SPST Plunger 0.1A 30VDC Quick Connect 100000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3DC-3N
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Miniature Door
Actuator Style:
Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
0.1@30VDC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
IP00
Dimension:
26.3 x 1.1 x 21.6 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
The OMRON ELECTRONICS part D3DC-3N is a highly reliable safety interlock switch designed to ensure safe operation in various applications. This switch is equipped with a normally open (N.O.) single-pole, single-throw (SPST) plunger, allowing for a seamless and secure connection.With a rating of 0.1A and 30VDC, this switch provides sufficient power for consistent performance. Its quick connect feature enhances convenience during installation, saving valuable time and effort. Moreover, the D3DC-3N boasts an impressive lifespan of 100,000 cycles, guaranteeing long-lasting reliability and durability.Designed for easy integration, this switch is panel mountable, making it suitable for a wide range of industrial applications. Whether it's for machinery, equipment, or other safety critical systems, the OMRON ELECTRONICS D3DC-3N switch will ensure utmost safety, precision, and reliability.
Search Keywords:
D3DC3N
IN STOCK:
1,909
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.14
$31.400
200
$2.25
$450.000
400
$2.21
$884.000
600
$2.18
$1,308.000
1,000
$2.15
$2,150.000
2,600
$2.11
$5,486.000
5,000
$2.08
$10,400.000
7,600
+
$2.05
$15,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BP120MH
Nimh Battery Pack For Fluke 120 Series, Fluke 43 And 43B
1050740-1
2001 7641 02
1704STD
Conn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A
BA-2RVT
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...
8214JN
DC Fan Axial Ball Bearing - 24V - 18V to 26.4V - 78CFM - 55dB - 80 X 80 X 38mm.