D3DC-3N-W
Omron ElectronicsSwitch Safety Interlock N.O. SPST Plunger 0.1A 30VDC Panel Mount Quick Connect 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3DC-3N-W
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Miniature Door
Actuator Style:
Plunger
Pole Throw Configuration:
SPST
Maximum Current Rating:
0.1@30VDC A
Terminal Type:
Quick Connect
Operating Temperature:
-25 to 85 °C
IP Rating:
IP00
Dimension:
26.3mm x 1.1mm x 21.6 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
This OMRON ELECTRONICS part, model D3DC-3N-W, is a reliable safety interlock switch designed for machinery and industrial applications. It features a normally open single-pole, single-throw (N.O. SPST) configuration with a plunger actuator. With a current rating of 0.1A and a voltage rating of 30VDC, this switch is suitable for a variety of low-power electrical circuits. The switch is panel mounted and features quick connect terminals for easy installation. With a high durability rating of 100,000 cycles, this safety interlock switch ensures long-lasting performance and reliable operation in demanding environments.
Search Keywords:
D3DC3NW
IN STOCK:
2,397
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$4.08
$40.800
50
$3.75
$187.500
200
$2.86
$572.000
400
$2.82
$1,128.000
600
$2.67
$1,602.000
1,000
$2.58
$2,580.000
2,600
$2.54
$6,604.000
5,000
+
$2.50
$12,500.000
Product Guides