help desk software
DATA SHEET

D3M-01L1-3

Omron Electronics

Switch Snap Action N.O. SPST Hinge Lever Quick Connect 0.1A 30VDC 1N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3M-01L1-3
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.6 mm
Operating Force:
1 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Hinge Lever Quick Connect 0.1A 30VDC 1N Screw Mount
Search Keywords:
D3M01L13
IN STOCK: 845
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.201
$22.010
100
$1.665
$166.500
250
$1.628
$407.000
500
$1.493
$746.500
1,000
$1.424
$1,424.000
2,500
$1.327
$3,317.500
5,000
$1.314
$6,570.000
7,500 +
$1.300
$9,750.000
Tools/3D Models
Product Guides