D3SH-A1R
Omron ElectronicsSwitch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3SH-A1R
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
3.8 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
100000 Cycles
Operating Temperature:
-25 to 85 °C
Body Orientation:
Right Angle
The OMRON ELECTRONICS part D3SH-A1R is a switch detector designed with a normally open single-pole, single-throw lever in a J-bend configuration. It operates at a low current of 0.001A and a voltage of 5VDC. This surface mount device (SMD) comes in tape and reel packaging, making it ideal for automated assembly and high-volume production. It provides reliable and precise detection, making it suitable for various applications.
Search Keywords:
D3SHA1R
IN STOCK:
5,032
Can Ship immediately
Manufacturer Stock:
7,000
can ship
12/6/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1,000
$1.096
$1,096.000
3,000
$1.054
$3,162.000
5,000
$1.028
$5,140.000
8,000
$1.013
$8,104.000
10,000
$0.977
$9,770.000
15,000
+
$0.953
$14,295.000
Product Guides