D3SH-A1R1
Omron ElectronicsSwitch Detector N.O. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3SH-A1R1
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Long Lever
Total Travel:
3.8 mm
Operating Force:
0.24 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
100000 Cycles
Operating Temperature:
-25 to 85 °C
Body Orientation:
Right Angle
The OMRON ELECTRONICS D3SH-A1R1 is a switch detector that is designed to provide superior reliability and performance. It features a normally open (N.O.) single pole single throw (SPST) configuration, making it suitable for a variety of applications. With its long lever and J-bend design, this switch detector offers convenient and flexible mounting options.Operating at a low current of 0.001A and a voltage of 5VDC, this switch detector is energy-efficient and helps conserve power. It is also surface mount device (SMD) compatible, making it easy to integrate into various electronic projects and systems.The D3SH-A1R1 is supplied in tape and reel (T/R) packaging for efficient mass production and automated assembly processes. With its high-quality construction and dependable performance, this OMRON switch detector is an excellent choice for electronic design and manufacturing projects.
Search Keywords:
D3SHA1R1
IN STOCK:
33,022
Can Ship immediately
Manufacturer Stock:
21,000
can ship
12/2/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1,000
$1.096
$1,096.000
3,000
$1.054
$3,162.000
5,000
$1.028
$5,140.000
8,000
$1.013
$8,104.000
10,000
$0.977
$9,770.000
15,000
+
$0.953
$14,295.000
Product Guides
CUSTOMERS
ALSO BOUGHT
219-2MST
Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
48025-1090
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
10106813-071112LF
Stacking Board Connector - MezzoStak 10106813 - 70 Contacts - Hermaphroditic - 0.020" (0.5...
132105
RF Connector - SMA Straight Solder Jack for .085 Semi-Rigid 50 Ohms Bulkhead