Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3SH-B0R1
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Long Lever
Total Travel:
3.8 mm
Operating Force:
0.24 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
100000 Cycles
Operating Temperature:
-25 to 85 °C
Body Orientation:
Right Angle
Switch Detector N.C. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords:
D3SHB0R1
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.130
$1,130.000
3,000
$1.083
$3,249.000
5,000
$1.054
$5,270.000
8,000
$1.039
$8,312.000
10,000
$1.001
$10,010.000
15,000
+
$0.975
$14,625.000
Product Guides