Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3SH-B1R
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
3.8 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
100000 Cycles
Operating Temperature:
-25 to 85 °C
Body Orientation:
Right Angle
Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords:
D3SHB1R
IN STOCK:
605
Ships today, if you order in
You may purchase in-stock quantity up to 605
Minimum Order:
1000
Available in less than min:
605
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$1.232
$1.232
1,000
$1.120
$1,120.000
3,000
$1.080
$3,240.000
5,000
$1.050
$5,250.000
8,000
$1.030
$8,240.000
10,000
$0.997
$9,970.000
15,000
+
$0.972
$14,580.000
Product Guides