Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3SK-A1L
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
N/A
Operating Force:
0.4 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
100000 Cycles
Operating Temperature:
-25 to 85 °C
Body Orientation:
Right Angle
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords:
D3SKA1L
IN STOCK:
780
Can Ship immediately
You may purchase in-stock quantity up to 780
Minimum Order:
1000
Available in less than min:
780
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$0.993
$0.993
1,000
$0.903
$903.000
3,000
$0.868
$2,604.000
5,000
$0.847
$4,235.000
8,000
$0.834
$6,672.000
10,000
$0.812
$8,120.000
15,000
+
$0.800
$12,000.000
Product Guides