help desk software
DATA SHEET

D3SK-B0L

Omron Electronics

Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3SK-B0L
RoHS:
No
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
N/A
Operating Force:
0.4 N
Maximum Current Rating:
0.001@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
100000 Cycles
Operating Temperature:
-25 to 85 °C
Body Orientation:
Right Angle
Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords:
D3SKB0L
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.930
$930.000
3,000
$0.892
$2,676.000
5,000
$0.843
$4,215.000
8,000
$0.830
$6,640.000
10,000
$0.818
$8,180.000
15,000 +
$0.806
$12,090.000
Tools/3D Models
Product Guides