D3V-01-1C23
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-01-1C23
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.49 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
The Omron D3V-01-1C23 is a versatile and reliable snap action switch perfect for a wide range of applications. With its SPDT (Single Pole, Double Throw) configuration and pin plunger design, this switch can be used as normally open (N.O.) and normally closed (N.C.) depending on your specific needs. Rated at 0.1A and 125VAC/30VDC, this switch is suitable for low voltage electrical circuits. Its screw mount design ensures secure and stable installation. Featuring quick connect terminals, the D3V-01-1C23 allows for easy and efficient installation without the need for soldering. With a force rating of 0.49 Newton, this switch provides a reliable and responsive activation, making it ideal for various industrial and commercial applications. Choose the Omron D3V-01-1C23 for a high-quality, durable, and versatile snap action switch that meets your electrical switching needs.
Search Keywords:
D3V011C23
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
1,100
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$1.29
$129.000
300
$1.24
$372.000
500
$1.18
$590.000
1,000
$1.15
$1,150.000
2,500
$1.13
$2,825.000
5,000
$1.11
$5,550.000
7,500
$1.10
$8,250.000
10,000
+
$1.08
$10,800.000
Product Guides
Product Changes