D3V-012-1C23-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-012-1C23-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
1.5 mm
Operating Force:
0.29 N
Termination Style:
Quick Connect
Dimension:
48.4 x 10.3 x 24.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
Search Keywords:
D3V0121C23K
IN STOCK:
475
Can Ship immediately
Manufacturer Stock:
6,400
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
10
$3.65
$36.500
50
$3.10
$155.000
300
$2.80
$840.000
500
$2.76
$1,380.000
1,000
$1.95
$1,950.000
2,500
$1.90
$4,750.000
5,000
$1.86
$9,300.000
7,500
+
$1.83
$13,725.000