D3V-015-1C23
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.59N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-015-1C23
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 28 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.59N Screw Mount
Search Keywords:
D3V0151C23
IN STOCK:
783
Ships today, if you order in
Manufacturer Stock:
6,800
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
100
$2.11
$211.000
300
$2.04
$612.000
500
$1.95
$975.000
1,000
$1.77
$1,770.000
2,500
$1.74
$4,350.000
5,000
$1.71
$8,550.000
7,500
$1.69
$12,675.000
10,000
+
$1.66
$16,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640900-1
05P UMNL PIN HDR ASSY 94VO
EFB0612HHA
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 21.2 CFM (0.594m³/min) - 3...
BK/GMD-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass
D3V-016-1C23
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N...