D3V-11G-1C25-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-11G-1C25-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.3 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS D3V-11G-1C25-K is a versatile snap action switch designed for a range of applications. Its compact design and smooth operation make it ideal for use in various electronic devices.This switch features a single pole double throw (SPDT) configuration, allowing it to be used as a normally open (N.O.) or normally closed (N.C.) switch. It has a pin plunger for easy actuation and a quick connect terminal for convenient installation.The D3V-11G-1C25-K has a high current rating of 11A and can handle voltages of up to 250VAC and 250VDC. With a maximum power rating of 372.85VA, it is suitable for demanding load circuits. Additionally, the switch can withstand a maximum actuation force of 1.96N.This switch is designed for screw mounting, making it easy to secure in place within your electronic device or equipment. Its durable construction ensures reliable performance even in demanding environments.Whether you need to control power, signal, or any other electrical function, the OMRON ELECTRONICS D3V-11G-1C25-K switch is a reliable choice that offers excellent versatility and performance.
Search Keywords:
D3V11G1C25K
IN STOCK:
7,873
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$1.71
$171.000
300
$1.69
$507.000
500
$1.66
$830.000
1,000
$1.64
$1,640.000
2,500
$1.61
$4,025.000
5,000
$1.59
$7,950.000
7,500
$1.56
$11,700.000
10,000
+
$1.54
$15,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
826942-7
7P MOD2 STIFT LEI
RP3502ABLK
Pushbutton Switch - SPST-NO - Standard - 3A - 120VAC - Black Round Button Actuator - Non-I...
RP3502ARED
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Lug Panel...
10-89-7141
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
22-01-3047
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK® Bag