D3V-11G4K-3C25
Omron ElectronicsSwitch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.74N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-11G4K-3C25
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
3 mm
Operating Force:
0.74 N
Termination Style:
Quick Connect
Dimension:
54.7 x 10.3 x 32.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.74N Screw Mount
Search Keywords:
D3V11G4K3C25
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
100
$2.16
$216.000
300
$2.06
$618.000
500
$1.99
$995.000
1,000
$1.44
$1,440.000
2,500
$1.38
$3,450.000
5,000
$1.34
$6,700.000
7,500
$1.32
$9,900.000
10,000
+
$1.30
$13,000.000
DOWNLOADS