D3V-16G2-1C25-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-16G2-1C25-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
48.4 x 10.3 x 24.9 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS part D3V-16G2-1C25-K is a reliable and versatile snap action switch. It offers a single-pole double-throw (SPDT) configuration with a hinge lever for quick and easy connection. With a maximum current rating of 16A and voltage rating of 250VAC and 250VDC, this switch is suitable for a wide range of applications. It has a high power rating of 372.85VA and a low operating force of 1.23N, ensuring efficient and effortless operation. The switch is designed for convenient screw mounting, making it easy to install in various electrical systems.
Search Keywords:
D3V16G21C25K
IN STOCK:
465
Ships today, if you order in
Manufacturer Stock:
57,200
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.19
$21.900
100
$1.42
$142.000
300
$1.40
$420.000
500
$1.38
$690.000
1,000
$1.35
$1,350.000
2,500
$1.33
$3,325.000
5,000
$1.31
$6,550.000
7,500
+
$1.29
$9,675.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
PKG90B1/4
Switch Access Rotary Switch Round Knob
4430.1296
CBE TA45-A324F160C0
896H-1CH-D-001-12VDC
Electromechanical Relay - SPDT - 50(NO)/30(NC)A - 12VDC - 90Ohm - Plug-In.
OA172SAP-22-1TBXC
AC Fan Ball Bearing 230V 50W 50Hz/60Hz 3300RPM 300CFM 61dB Flange Mount
832AW-1A-F-C1-24VDC
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (50mm 28mm 28.2mm) DIN Rail