help desk software
DATA SHEET

D3V-16G-2C25-K

Omron Electronics

Switch Snap Action N.C. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-16G-2C25-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.3 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords:
D3V16G2C25K
IN STOCK: 427
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.796
$279.600
300
$2.427
$728.100
500
$2.293
$1,146.500
1,000
$2.269
$2,269.000
2,500
$2.213
$5,532.500
5,000
$2.154
$10,770.000
7,500
$2.133
$15,997.500
10,000 +
$2.111
$21,110.000
Tools/3D Models
Product Guides