D3V-16G-3C25
Omron ElectronicsSwitch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-16G-3C25
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.3 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
The D3V-16G-3C25 is a 1-pole Miniature Basic Switch with external lever. It features 16A current rating @ 250VAC, quick-connect terminal and 200gf maximum operating force.
SPST-NO contact configuration
Internal/far from plunger
30mΩ contact resistance
1000000-cycle mechanical durability
IEC IP40 protection rating
Conforms to EN61058-1 UL1054
Applications
Industrial
Search Keywords:
D3V16G3C25
IN STOCK:
1,600
Ships today, if you order in
Manufacturer Stock:
8,000
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
can ship
5/15/25
Quantity
Unit Price
Ext. Price
100
$1.496
$149.600
300
$1.461
$438.300
500
$1.034
$517.000
1,000
$1.019
$1,019.000
2,500
$1.003
$2,507.500
5,000
$0.988
$4,940.000
7,500
$0.973
$7,297.500
10,000
+
$0.959
$9,590.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ2150-1A-12DE
40A Mini Power Relay 12VDC coil SPST-NO
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
AZ2160-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO
H-91
Adjustment Tools For Use On Most Trimmer Shafts/Rotors