help desk software
DATA SHEET

D3V-16G4-1C25-K

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-16G4-1C25-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
48.8 x 10.3 x 28.4 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON D3V-16G4-1C25-K is a high-quality snap action switch with a simulated roller lever design. This versatile switch features a SPDT (Single Pole Double Throw) configuration, allowing it to function as a Normally Open (N.O.) or Normally Closed (N.C.) switch. It has a current rating of 16A and can handle up to 250VAC or 250VDC, with a maximum power rating of 372.85VA. The switch is designed for quick and easy connection with its quick connect terminals and can be easily mounted using screws. Perfect for a wide range of applications, the OMRON D3V-16G4-1C25-K offers reliable performance and durability.
Search Keywords:
D3V16G41C25K
IN STOCK: 2,085
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.76
$27.600
100
$2.18
$218.000
300
$1.96
$588.000
500
$1.89
$945.000
1,000
$1.86
$1,860.000
2,500
$1.84
$4,600.000
5,000
$1.81
$9,050.000
7,500 +
$1.78
$13,350.000
Tools/3D Models
Product Guides