D3V-6G3M-2C24-K
Omron ElectronicsSwitch Snap Action N.C. SPST Long Hinge Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.34N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-6G3M-2C24-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Stainless Steel/N/A/Long Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
2 mm
Operating Force:
0.34 N
Termination Style:
Quick Connect
Dimension:
72.2 x 10.3 x 29.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.C. SPST Long Hinge Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.34N Screw Mount
Search Keywords:
D3V6G3M2C24K
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
100
$2.18
$218.000
300
$2.08
$624.000
500
$2.02
$1,010.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.33
$6,650.000
7,500
$1.31
$9,825.000
10,000
+
$1.29
$12,900.000
Product Guides