D3V-6G3M-3A4-K
Omron ElectronicsSwitch Snap Action N.O. SPST Long Hinge Lever Solder 6A 250VAC 250VDC 186.42VA 0.34N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-6G3M-3A4-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/N/A/Long Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
2 mm
Operating Force:
0.34 N
Termination Style:
Solder
Dimension:
72.2 x 10.3 x 29.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Long Hinge Lever Solder 6A 250VAC 250VDC 186.42VA 0.34N Screw Mount
Search Keywords:
D3V6G3M3A4K
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.95
$29.500
100
$2.39
$239.000
300
$2.29
$687.000
500
$2.19
$1,095.000
1,000
$1.54
$1,540.000
2,500
$1.50
$3,750.000
5,000
$1.46
$7,300.000
7,500
+
$1.44
$10,800.000
Product Guides