D3V-6G4-1C25
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.23N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-6G4-1C25
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.23 N
Termination Style:
Quick Connect
Dimension:
48.8 x 10.3 x 28.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.23N Screw Mount
Search Keywords:
D3V6G41C25
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$1.87
$187.000
300
$1.79
$537.000
500
$1.74
$870.000
1,000
$1.26
$1,260.000
2,500
$1.20
$3,000.000
5,000
$1.17
$5,850.000
7,500
$1.14
$8,550.000
10,000
+
$1.12
$11,200.000
Product Guides