help desk software
DATA SHEET

D3V-6G4M-3C24-K

Omron Electronics

Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-6G4M-3C24-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/N/A/Simulated Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
48.9 x 10.3 x 28.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount
Search Keywords:
D3V6G4M3C24K
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.12
$212.000
300
$2.02
$606.000
500
$1.96
$980.000
1,000
$1.42
$1,420.000
2,500
$1.36
$3,400.000
5,000
$1.32
$6,600.000
7,500
$1.29
$9,675.000
10,000 +
$1.27
$12,700.000
Tools/3D Models
Product Guides