help desk software
DATA SHEET

D3V-6G5M-3A4-K

Omron Electronics

Switch Snap Action N.O. SPST Short Hinge Roller Lever Solder 6A 250VAC 250VDC 186.42VA 1.18N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-6G5M-3A4-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.18 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 28 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Short Hinge Roller Lever Solder 6A 250VAC 250VDC 186.42VA 1.18N Screw Mount
Search Keywords:
D3V6G5M3A4K
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.20
$32.000
50
$2.68
$134.000
300
$2.48
$744.000
500
$2.37
$1,185.000
1,000
$1.67
$1,670.000
2,500
$1.63
$4,075.000
5,000
$1.58
$7,900.000
7,500 +
$1.56
$11,700.000
Tools/3D Models
Product Guides