D3V-6G5M-3C4
Omron ElectronicsSwitch Snap Action N.O. SPST Short Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.18N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-6G5M-3C4
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.18 N
Termination Style:
Quick Connect
Dimension:
39.8 x 10.3 x 28.3 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Short Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.18N Screw Mount
Search Keywords:
D3V6G5M3C4
IN STOCK:
250
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$5.22
$52.200
50
$3.38
$169.000
300
$2.81
$843.000
500
$2.64
$1,320.000
1,000
$2.36
$2,360.000
2,500
$2.18
$5,450.000
5,000
$2.15
$10,750.000
7,500
+
$2.12
$15,900.000
Product Guides