D3V-6G6-1C24-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-6G6-1C24-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
48.2 x 10.3 x 30.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount
Search Keywords:
D3V6G61C24K
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.56
$35.600
50
$2.99
$149.500
300
$2.68
$804.000
500
$2.64
$1,320.000
1,000
$1.86
$1,860.000
2,500
$1.81
$4,525.000
5,000
$1.76
$8,800.000
7,500
+
$1.74
$13,050.000
Product Guides