D3V-6G6M-2C24-K
Omron ElectronicsSwitch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D3V-6G6M-2C24-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
49.2 x 10.3 x 30.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount
Search Keywords:
D3V6G6M2C24K
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$2.98
$29.800
100
$2.42
$242.000
300
$2.31
$693.000
500
$2.22
$1,110.000
1,000
$1.56
$1,560.000
2,500
$1.52
$3,800.000
5,000
$1.48
$7,400.000
7,500
+
$1.45
$10,875.000
Product Guides