Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D6F-01N2-000
RoHS:
Yes
HTS:
9026802000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Sensor Type:
Mass
Accuracy:
±3 %
Maximum Operating Supply Voltage:
26.4 V
Maximum Output Voltage:
5 V
Medium:
N2/L2
Output Voltage:
1 to 5 V
Mounting:
N/A
Typical Operating Supply Voltage:
12 V
Flow Range:
0 to 1 SLPM
Operating Temperature:
-10 to 60 °C
Dimension:
62 x 22 x 22 mm
Flow Sensor Mass N2/L2 ±3%
Search Keywords:
D6F01N2000
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$194.61
$194.610
3
$191.69
$575.070
5
$188.82
$944.100
10
$185.98
$1,859.800
25
+
$181.64
$4,541.000
Product Guides