help desk software
DATA SHEET

D6F-03A3-000

Omron Electronics

Flow Sensor Mass Air ±5% .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D6F-03A3-000
RoHS:
Yes
HTS:
9026802000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Sensor Type:
Mass
Accuracy:
±5 %
Maximum Operating Supply Voltage:
26.4 V
Maximum Output Voltage:
5 V
Medium:
Air
Output Voltage:
1 to 5 V
Mounting:
Screw
Typical Operating Supply Voltage:
12 V
Flow Range:
0 to 3 SLPM
Operating Temperature:
0 to 50 °C
Dimension:
37 x 17 x 8 mm
Life Cycle:
Discontinued
The OMRON Electronic part D6F-03A3-000 is a highly reliable flow sensor mass air device that provides accurate measurements with a precision of ±5%. This sensor is ideal for applications requiring precise monitoring and control of air flow rates. Its compact design and durability make it suitable for a wide range of industrial and commercial applications.
Search Keywords:
D6F03A3000
  This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$197.82
$197.820
3
$194.73
$584.190
5
$192.78
$963.900
10
$178.51
$1,785.100
25 +
$176.72
$4,418.000
Tools/3D Models
Product Guides